The BFC246032203 is a 22nF film capacitor from Vishay, featuring a PP dielectric and a 2% tolerance. It has a voltage rating of 63V and is available in a package quantity of 250. The capacitor is RoHS compliant and has an axial lead termination. It is suitable for general-purpose applications and is mounted through a hole.
Vishay BFC246032203 technical specifications.
| Capacitance | 22nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246032203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.