This 15nF axial film capacitor from Vishay has a voltage rating of 63V and a tolerance of 1%. It features a polypropylene dielectric and is available in a package quantity of 250. The capacitor is RoHS compliant and has a lead diameter of 0.6mm. It is designed for general-purpose applications and is suitable for use in a variety of electronic circuits.
Sign in to ask questions about the Vishay BFC246041503 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC246041503 technical specifications.
| Capacitance | 15nF |
| Package/Case | Axial |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 250 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246041503 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.