This Vishay MKP460 film capacitor features a capacitance of 43nF with a dielectric of polypropylene. It has a lead diameter of 0.6mm and is available in a package quantity of 150. The capacitor is RoHS compliant and suitable for general-purpose applications. It is rated for a maximum voltage of 63V and has a tolerance of 1%.
Vishay BFC246044303 technical specifications.
| Capacitance | 43nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 150 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
No datasheet is available for this part.