The BFC246061803 is a general-purpose film capacitor from Vishay, featuring a capacitance of 18nF and a dielectric of polypropylene. It has a lead diameter of 0.6mm and is available in quantities of 1500. The capacitor is RoHS compliant and has a voltage rating of 63V. It is suitable for use in a variety of applications, including those requiring a high level of reliability and stability.
Vishay BFC246061803 technical specifications.
| Capacitance | 18nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246061803 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.