This general purpose film capacitor has a capacitance of 43nF and a voltage rating of 63V. It features a 5% tolerance and is constructed with a polypropylene dielectric. The capacitor has an axial lead diameter of 0.6mm and is available in a package quantity of 1000. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Vishay BFC246064303 technical specifications.
| Capacitance | 43nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 5% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246064303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.