Vishay BFC246071003 technical specifications.
| Capacitance | 10nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246071003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.