The Vishay BFC246071303 is a general purpose film capacitor with a capacitance of 13nF and a voltage rating of 63V. It features a tolerance of 2% and is terminated in an axial configuration. This capacitor is compliant with RoHS regulations and is available in a package quantity of 1500. The lead diameter is 0.6mm and the dielectric is polypropylene. It is suitable for use in a variety of applications.
Vishay BFC246071303 technical specifications.
| Capacitance | 13nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246071303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.