The BFC246071603 is a 16nF PP film capacitor from Vishay, rated for 63V with a tolerance of 2%. It features an axial termination and is packaged in a through-hole configuration. This capacitor is compliant with RoHS regulations and is available in quantities of 1500.
Vishay BFC246071603 technical specifications.
| Capacitance | 16nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 2% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246071603 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.