The BFC246081103 is a 11nF film capacitor from Vishay with a voltage rating of 63V and a tolerance of 1%. It features an axial termination and is available in quantities of 1500. The capacitor is RoHS compliant and has a dielectric material of PP. It is a general-purpose film capacitor suitable for various applications.
Vishay BFC246081103 technical specifications.
| Capacitance | 11nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246081103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.