The Vishay BFC246081503 is a 15nF axial film capacitor with a voltage rating of 63V. It is a general-purpose film capacitor with a tolerance of 1% and a dielectric material of PP. The capacitor is available in a package quantity of 1500 and is RoHS compliant. It is designed for use in a variety of applications, including those that require a through-hole package.
Vishay BFC246081503 technical specifications.
| Capacitance | 15nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246081503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.