The BFC246082203 is a 22nF film capacitor from Vishay, featuring a polypropylene dielectric and a tolerance of 1%. It has a voltage rating of 63V and is available in a package quantity of 1500. The capacitor is RoHS compliant and has an axial lead termination. It is suitable for general-purpose applications and is available in a through-hole package type.
Vishay BFC246082203 technical specifications.
| Capacitance | 22nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246082203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.