The Vishay BFC246084303 is a general purpose film capacitor with a capacitance of 43nF and a voltage rating of 63V. It features a tolerance of 1% and is constructed with a polypropylene dielectric. The capacitor is available in a package quantity of 1000 and is terminated in an axial configuration. It is compliant with RoHS regulations and suitable for use in a variety of applications.
Vishay BFC246084303 technical specifications.
| Capacitance | 43nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246084303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.