The Vishay BFC246086203 is a general purpose film capacitor with a capacitance of 62nF and a voltage rating of 63V. It features a tolerance of 1% and a dielectric material of polypropylene (PP). The capacitor is available in a package quantity of 1000 and is terminated in an axial configuration. It is RoHS compliant and suitable for use in a variety of applications.
Vishay BFC246086203 technical specifications.
| Capacitance | 62nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246086203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.