The Vishay BFC246087502 is a general purpose film capacitor with a capacitance of 7.5nF and a voltage rating of 63V. It features a tolerance of 1% and is terminated in an axial configuration. The capacitor is available in a package quantity of 2500 and is compliant with RoHS regulations. It is suitable for use in a variety of applications, including those requiring a general purpose film capacitor.
Vishay BFC246087502 technical specifications.
| Capacitance | 7.5nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246087502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.