Cap Film 0.0091uF 63V PP 1% (5 X 11mm) Axial 100°C T/R
Vishay BFC246089102 technical specifications.
| Capacitance | 9.1nF |
| Dielectric | PP |
| Lead Diameter | 0.6mm |
| Package Quantity | 2500 |
| RoHS Compliant | Yes |
| Series | MKP460 |
| Termination | Axial |
| Tolerance | 1% |
| Type | General Purpose |
| Voltage Rating | 63V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246089102 to view detailed technical specifications.
No datasheet is available for this part.