Vishay BFC246618103 technical specifications.
| Capacitance | 10nF |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Series | MKP466 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246618103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.