The MKT467 series general purpose film capacitor features a capacitance of 330nF with a tolerance of 10%. It has a voltage rating of 100V and is designed for through hole mounting. The capacitor is packaged in a radial lead configuration and is available in a tape and reel packaging format. It has a maximum operating temperature of 105°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Vishay BFC246706334 technical specifications.
| Capacitance | 330nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Free | Lead Free |
| Lead Pitch | 10mm |
| Length | 0.492inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1300 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MKT467 |
| Termination | Radial |
| Tolerance | 10% |
| Type | General Purpose |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.181inch |
| RoHS | Compliant |
No datasheet is available for this part.