
General purpose radial film capacitor featuring 1.5µF capacitance and 100V DC rating. Dielectric material is PET (Polyester) with a 10% tolerance. Operating temperature range is -55°C to 105°C. Through-hole mounting with a 15mm lead pitch. Dimensions are 17.5mm (length) x 6mm (width) x 15mm (height).
Vishay BFC246804155 technical specifications.
| Capacitance | 1.5uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.591inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.236inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246804155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
