
Radial-leaded, through-hole mount metallized polyester film capacitor with 2.2µF capacitance and 10% tolerance. Features a 100V DC rated voltage and 63V AC rated voltage, operating across a temperature range of -55°C to 105°C. Tin-matte plated radial leads with a 0.8mm diameter and 15mm pitch. RoHS compliant with a PET dielectric.
Vishay BFC246804225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 7mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.63inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1250 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.276inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246804225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.