Radial film capacitor featuring 3.3µF capacitance and 100V DC rating. PET dielectric material offers 10% tolerance, with a maximum operating temperature of 105°C. This through-hole component has a 15mm lead pitch and a 3.5mm lead length, with matte tin contact plating. Dimensions are 17.5mm x 8.5mm x 17.5mm.
Vishay BFC246804335 technical specifications.
| Capacitance | 3.3uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.688inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| Width | 0.335inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246804335 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.