Radial leaded, through-hole mount metallized polyester film capacitor with 4.7µF capacitance and 250V DC rating (160V AC). Features a 10% tolerance, operating temperature range of -55°C to 105°C, and tin matte contact plating. Dimensions include a 22.5mm lead pitch, 0.8mm lead diameter, and 3.5mm lead length. RoHS compliant.
Sign in to ask questions about the Vishay BFC246816475 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC246816475 technical specifications.
| Capacitance | 4.7uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 14.9mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.102inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 250 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.587inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246816475 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
