
General purpose radial film capacitor featuring 0.68µF capacitance and a 250V DC voltage rating. This PET dielectric capacitor offers 10% tolerance and operates across a wide temperature range from -55°C to 105°C. With a 15mm lead pitch and 3.5mm lead length, it is designed for through-hole mounting. The component is RoHS compliant and packaged in bulk.
Vishay BFC246816684 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 0.669inch |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 15mm |
| Length | 0.689inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.315inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246816684 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.