
Radial metallized film capacitor with 2.2µF capacitance and 10% tolerance, designed for through-hole mounting. Features a polyester dielectric and a 400V DC rating, with an AC rating of 220V. Operating temperature range spans from -55°C to 105°C. Tin-plated radial leads facilitate termination. RoHS compliant.
Vishay BFC246828225 technical specifications.
| Capacitance | 2.2uF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 14mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Height - Seated (Max) | 1.063inch |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 27.5mm |
| Length | 30mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 300 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage | 400V |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 220V |
| DC Rated Voltage | 400V |
| Width | 0.551inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246828225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.