Radial metallized polyester film capacitor with 0.47 µF capacitance and 630V DC / 250V AC voltage rating. Features a 10% tolerance, tin matte contact plating, and operates from -55°C to 105°C. Through-hole mounting with radial leads, 22.5mm lead pitch, and 0.8mm lead diameter. RoHS compliant and packaged in bulk.
Vishay BFC246840474 technical specifications.
| Capacitance | 470nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 12.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.8mm |
| Lead Free | Lead Free |
| Lead Length | 3.5mm |
| Lead Pitch | 22.5mm |
| Length | 26mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT468 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 630V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 630V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC246840474 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.