Radial film capacitor with 10nF capacitance and 250V DC rated voltage. Features PET dielectric, 5% tolerance, and a 5mm lead pitch. Operates from -55°C to 125°C and has tin, matte contact plating. Supplied in tape and reel packaging for through-hole mounting.
Vishay BFC247036103 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 2.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Weight | 0.008818oz |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247036103 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.