
Radial film capacitor with 68nF capacitance and 100V DC rating. Features PET dielectric, 5% tolerance, and a maximum operating temperature of 125°C. Constructed with tin-plated leads on a 5mm pitch, suitable for through-hole mounting. Dimensions are 7.2mm (length) x 3.5mm (depth) x 8mm (height). Packaged in tape and reel for automated assembly.
Vishay BFC247086683 technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Contact Plating | Tin, Matte |
| Depth | 3.5mm |
| Dielectric | PET |
| Dielectric Material | Polyester |
| Lead Diameter | 0.5mm |
| Lead Pitch | 5mm |
| Length | 7.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MKT470 |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247086683 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.