Sign in to ask questions about the Vishay BFC247990149 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC247990149 technical specifications.
| Capacitance | 2.4uF |
| Package/Case | Radial |
| Contact Plating | Tin, Matte |
| Dielectric | PP |
| Dielectric Material | PP |
| Height - Seated (Max) | 1.161inch |
| Lead Free | Lead Free |
| Lead Pitch | 1.083inch |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | MKP479 |
| Termination | PC Pins |
| Tolerance | 5% |
| Voltage Rating (AC) | 160V |
| DC Rated Voltage | 250V |
| Width | 0.532inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC247990149 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.