This film capacitor features a capacitance of 0.68uF with a voltage rating of 400VDC and a tolerance of 5%. The dielectric material is polypropylene (PP), and it is designed for through-hole mounting with a radial termination style. The capacitor measures 12 X 25 X 31 in size with a terminal pitch of 27.5.
Vishay BFC248311684 technical specifications.
| Capacitance | 0.68uF |
| Voltage | 400VDC |
| Tolerance | 5% |
| DC Rated Voltage | 400VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 12 X 25 X 31mm |
| Terminal Pitch | 27.5mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay BFC248311684 to view detailed technical specifications.
No datasheet is available for this part.