This Vishay film capacitor features a capacitance of 0.056uF with a 5% tolerance and a maximum working voltage of 1000VDC. The capacitor is constructed with a polypropylene dielectric and is designed for through-hole mounting with a radial termination style. The physical dimensions of the capacitor are 10mm x 22mm x 18mm with a terminal pitch of 15mm.
Checking distributor stock and pricing after the page loads.
Vishay BFC248334563 technical specifications.
| Capacitance | 0.056uF |
| Voltage | 1000VDC |
| Tolerance | 5% |
| DC Rated Voltage | 1000VDC |
| Dielectric | PP |
| Negative Capacitance Tolerance | -5% |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 10 X 22 X 18mm |
| Terminal Pitch | 15mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.