
This 250V variable ceramic capacitor features a general-purpose design with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 1400 units per package. The capacitor is RoHS compliant and has a radial termination. It is suitable for use in applications where a variable capacitance is required.
Sign in to ask questions about the Vishay BFC280800016 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC280800016 technical specifications.
| Features | General Purpose |
| Length | 8.6mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Termination | Radial |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280800016 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
