Cap Trimmer Film 2/9pF 250V -150800 ppm/C Top/Bottom Adj 85C Bulk
Vishay BFC280800018 technical specifications.
| Features | General Purpose |
| Length | 8.6mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Termination | Axial |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
No datasheet is available for this part.