The BFC280801029 is a variable ceramic capacitor from Vishay with a voltage rating of 150V. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The capacitor is available in bulk packaging and is not radiation hardened. It is compliant with RoHS regulations and has a length of 10.85mm. It is a general-purpose variable capacitor in the BFC2 808 series.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Length | 10.85mm |
| Material | FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Voltage Rating | 150V |
| RoHS | Compliant |