
VISHAY BC COMPONENTS BFC280811229 CAP, VAR, TOP, 2.5PF TO 22PF, 250V
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC280811229 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Radial |
| Color | Green |
| Depth | 8mm |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.394inch |
| Length | 8.6mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Size | 7.5mm |
| Termination | Radial |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280811229 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
