
Trimmer Capacitor, 3 pF to 33 pF, 250 V, Top/Bottom Adjust
Checking distributor stock and pricing after the page loads.
| Depth | 8mm |
| Dielectric Material | PP |
| Features | General Purpose |
| Length | 8.6mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1400 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Termination | Axial |
| Tolerance | 10% |
| Voltage | 150V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |