
This variable ceramic capacitor from Vishay features a general purpose design with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in bulk packaging with 1000 pieces per unit. The capacitor is RoHS compliant and part of the BFC2 808 series. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Voltage Rating | 150V |
| RoHS | Compliant |