This 150V variable ceramic capacitor features a general purpose design and is constructed from film material. It operates within a temperature range of -40°C to 70°C and is available in bulk packaging. The component is RoHS compliant and is part of the BFC2 808 series.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Voltage Rating | 150V |
| RoHS | Compliant |