This ceramic variable capacitor from Vishay features a general-purpose design with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a bulk packaging with 1000 pieces per unit. The capacitor is RoHS compliant and has a voltage rating of 150V. It is designed for through-hole mounting with a radial termination.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Termination | Radial |
| Voltage Rating | 150V |
| RoHS | Compliant |
