
This ceramic capacitor is a general-purpose component with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 1000 pieces per package. The capacitor is not radiation hardened and is compliant with RoHS regulations. It is a variable and trimmer capacitor with a voltage rating of 150V.
Sign in to ask questions about the Vishay BFC280823279 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC280823279 technical specifications.
| Features | General Purpose |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280823279 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.