The BFC280831229 is a variable ceramic capacitor from Vishay with a voltage rating of 150V. It has a length of 10.85mm and is designed for through hole mounting. The capacitor operates within a temperature range of -40°C to 70°C. It is compliant with RoHS regulations and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Length | 10.85mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Voltage Rating | 150V |
| RoHS | Compliant |