This variable ceramic capacitor from Vishay features a general purpose design with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in bulk packaging with 800 units per package. The capacitor is RoHS compliant and has a voltage rating of 150V with a DC rated voltage of 250V.
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Length | 10.85mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Termination | Axial |
| Voltage Rating | 150V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |