This variable ceramic capacitor from Vishay features a general purpose design with a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It has a height of 0.433inch when seated and a length of 10.6mm. The capacitor is available in bulk packaging with 800 pieces per package and is RoHS compliant. It is suitable for use in a variety of applications where a reliable and stable capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC280831809 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | General Purpose |
| Height - Seated (Max) | 0.433inch |
| Length | 10.6mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Termination | Radial |
| Voltage Rating | 150V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280831809 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.