Cap Trimmer Film 3/22.5pF 150V -200700 ppm/C Top/Bottom Adj 70C Bulk
Checking distributor stock and pricing after the page loads.
| Features | General Purpose |
| Length | 10.85mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Voltage Rating | 150V |
| RoHS | Compliant |