
Radial leaded, through-hole mounted trimmer capacitor with a capacitance range of 5.5pF to 65pF and a 150V voltage rating. Featuring a polypropylene dielectric and film material, this general-purpose component operates from -40°C to 70°C. Dimensions include a 10.85mm length, 10.6mm depth, and a seated height of 0.433 inches. Packaged in bulk with 800 units per package, it is RoHS compliant.
Vishay BFC280832659 technical specifications.
| Package/Case | Radial |
| Depth | 10.6mm |
| Dielectric Material | Polypropylene |
| Features | General Purpose |
| Height - Seated (Max) | 0.433inch |
| Length | 10.85mm |
| Material | FILM |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Termination | Radial |
| Voltage Rating | 150V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280832659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
