Cap Trimmer Film 1.4/5.5pF 250V -250350 ppm/C Top/Bottom Adj 85C Bulk
Vishay BFC280851558 technical specifications.
| Features | General Purpose |
| Length | 8.6mm |
| Material | FILM |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 808 |
| Voltage Rating | 250V |
| RoHS | Compliant |
No datasheet is available for this part.