This general-purpose variable ceramic capacitor from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through-hole mounting and is available in bulk packaging. The capacitor is RoHS compliant and is part of the BFC2 809 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC280905001 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Features | General Purpose |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280905001 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.