This general purpose variable capacitor from Vishay features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for through hole mounting and is available in bulk packaging. The capacitor is made from film material and is compliant with RoHS regulations.
Vishay BFC280905003 technical specifications.
| Features | General Purpose |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280905003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.