
The BFC280905215 is a 300V radial ceramic variable capacitor from Vishay. It features a general purpose design and is made from a film material with a dielectric of aluminium. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in bulk packaging with a quantity of 700 pieces. The component is RoHS compliant and suitable for use in through hole mounting applications.
Sign in to ask questions about the Vishay BFC280905215 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC280905215 technical specifications.
| Package/Case | Radial |
| Depth | 6.7mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height - Seated (Max) | 0.354inch |
| Length | 7.4mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 300V |
| Width | 0.264inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280905215 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
