
Through-hole mounted ceramic trimmer capacitor with a capacitance range of 1.8pF to 10pF, featuring a 300V DC rated voltage. This general-purpose component operates across a wide temperature range from -40°C to 125°C. It utilizes film dielectric material and has axial terminations. The product is RoHS compliant and supplied in bulk packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay BFC280905216 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 125 |
| Features | General Purpose |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 700 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Termination | Axial |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280905216 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
