This ceramic variable capacitor from Vishay features a 300V voltage rating and a 6.7mm x 6.7mm x 9mm package size. It has a general purpose design and is made from a film material with an aluminium dielectric. The capacitor is RoHS compliant and has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Vishay BFC280905217 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay BFC280905217 technical specifications.
| Package/Case | 217 |
| Depth | 6.7mm |
| Dielectric Material | Aluminium |
| Features | General Purpose |
| Height | 9mm |
| Lead Pitch | 5.08mm |
| Length | 7.4mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BFC2 |
| Termination | Axial |
| Voltage | 300V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 6.7mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280905217 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
