This 200V variable ceramic capacitor from Vishay features a general-purpose design with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is packaged in a blister card and is suitable for through-hole mounting. The capacitor is made of film material and is RoHS compliant.
Vishay BFC280907011 technical specifications.
| Features | General Purpose |
| Height | 9.2mm |
| Length | 14mm |
| Material | FILM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Blister Card |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | BFC2 809 |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for Vishay BFC280907011 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.